CMPD1001TRPBFREE vs MMBD4448H-13 feature comparison

CMPD1001TRPBFREE Central Semiconductor Corp

Buy Now Datasheet

MMBD4448H-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DIODES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V 1.25 V
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.25 A 0.25 A
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.35 W 0.35 W
Rep Pk Reverse Voltage-Max 90 V 80 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Recovery Time-Max 0.05 µs 0.004 µs
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Pbfree Code No
Package Description R-PDSO-G3
Pin Count 3
HTS Code 8541.10.00.70
Breakdown Voltage-Min 80 V
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reverse Test Voltage 70 V
Terminal Form GULL WING
Terminal Position DUAL

Compare CMPD1001TRPBFREE with alternatives

Compare MMBD4448H-13 with alternatives