CMPD4448TIN/LEAD vs CMPD4448TR feature comparison

CMPD4448TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

CMPD4448TR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2018-01-31
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 100 V 100 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 4 A 1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W 0.35 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 0.025 µA 0.025 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 20 V 20 V
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn80Pb20)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 4
Pbfree Code No
Qualification Status Not Qualified

Compare CMPD4448TIN/LEAD with alternatives

Compare CMPD4448TR with alternatives