CMPD4448TIN/LEAD vs MMBD4448 feature comparison

CMPD4448TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

MMBD4448 International Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2018-01-31
Application GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Current-Max 0.025 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 20 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Qualification Status Not Qualified

Compare CMPD4448TIN/LEAD with alternatives

Compare MMBD4448 with alternatives