CMST2222APBFREE
vs
MMBT2222ATT1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
,
|
CASE 463-01, SC-75, 3 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Date Of Intro |
2018-01-31
|
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
SC-75
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 463-01
|
Collector Current-Max (IC) |
|
0.6 A
|
Collector-Emitter Voltage-Max |
|
40 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
40
|
JESD-30 Code |
|
R-PDSO-G3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
COMMERCIAL
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
300 MHz
|
Turn-off Time-Max (toff) |
|
285 ns
|
Turn-on Time-Max (ton) |
|
35 ns
|
|
|
|
Compare CMST2222APBFREE with alternatives
Compare MMBT2222ATT1 with alternatives