CN22J3GS115HQ8 vs CN202J8GS305DQA8 feature comparison

CN22J3GS115HQ8 C&K

Buy Now Datasheet

CN202J8GS305DQA8 C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Color GREEN GREEN
Actuator Finish MATTE MATTE
Actuator Material POLYCARBONATE POLYCARBONATE
Actuator Type ILLUMINATED ROCKER ILLUMINATED ROCKER
Body Breadth 21.8 mm 22 mm
Body Height 22.7 mm 26.6 mm
Body Length or Diameter 31.5 mm 33.2 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 16A@125VAC 16A@125VAC
Contact Current(AC)-Max 16 A 16 A
Contact Function ON-OFF ON-OFF
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VRMS V 1500VRMS V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Plating SILVER SILVER
Housing Material NYLON NYLON
Illumination GREEN LAMP GREEN LAMP
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Contact (AC) Max Power Rating R Load 0.3HP@250VAC

Compare CN22J3GS115HQ8 with alternatives

Compare CN202J8GS305DQA8 with alternatives