CNY17-1 vs CNY17-1V feature comparison

CNY17-1 Quality Technologies Corp

Buy Now Datasheet

CNY17-1V Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY TECHNOLOGIES CORP MOTOROLA INC
Package Description DIP-6 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 60%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.09 A 0.06 A
Isolation Voltage-Max 5300 V 7500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 9 1
HTS Code 8541.40.80.00

Compare CNY17-1 with alternatives

Compare CNY17-1V with alternatives