COM150T
vs
LM117HMW8
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-257AA
|
WAFER
|
Package Description |
TO-257,
|
DIE, WAFER
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
35 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-MSFM-P3
|
X-XUUC-N
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
3 A
|
1.5 A
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
TO-257
|
DIE
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
FLANGE MOUNT
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
NO LEAD
|
Terminal Position |
SINGLE
|
UPPER
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
3 V
|
Line Regulation-Max (%/V) |
|
0.05
|
Load Regulation-Max(%) |
|
1%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
1.2 V
|
Package Equivalence Code |
|
WAFER
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
38535Q/M;38534H;883B
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare COM150T with alternatives
Compare LM117HMW8 with alternatives