COM150TPBF vs OM7637SM feature comparison

COM150TPBF International Rectifier

Buy Now Datasheet

OM7637SM Omnirel Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP OMNIREL CORP
Part Package Code TO-257AA
Package Description TO-257, ISOLATED, HERMETIC SEALED, SURFACE MOUNT PACKAGE
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 35 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-MSFM-P3 S-PDSO-G3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 3 A
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-257 SOP
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form PIN/PEG GULL WING
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 2
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Package Equivalence Code GWDIP6,1.1
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare COM150TPBF with alternatives