CP82C59A-12Z
vs
CD82C59A-5
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTERSIL CORP
|
Part Package Code |
PDIP
|
DIP
|
Package Description |
DIP,
|
DIP, DIP28,.6
|
Pin Count |
28
|
28
|
Manufacturer Package Code |
E28.6
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Bus Compatibility |
80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
|
80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-PDIP-T28
|
R-GDIP-T28
|
JESD-609 Code |
e3
|
e0
|
Length |
37.4 mm
|
|
Number of External Interrupts |
8
|
8
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
6.35 mm
|
5.92 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
INTERRUPT CONTROLLER
|
INTERRUPT CONTROLLER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Equivalence Code |
|
DIP28,.6
|
Supply Current-Max |
|
5 mA
|
|
|
|
Compare CP82C59A-12Z with alternatives
Compare CD82C59A-5 with alternatives