CPD76X-1N5818-WR
vs
CMS09(TE12L,Q)
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.40
|
|
Date Of Intro |
2020-04-23
|
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.875 V
|
0.45 V
|
JESD-30 Code |
S-XUUC-N1
|
|
Non-rep Pk Forward Current-Max |
25 A
|
25 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
SQUARE
|
|
Package Style |
UNCASED CHIP
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Reverse Current-Max |
1000 µA
|
|
Reverse Test Voltage |
30 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Operating Temperature-Max |
|
150 °C
|
|
|
|
Compare CPD76X-1N5818-WR with alternatives
Compare CMS09(TE12L,Q) with alternatives
-
CMS09(TE12L,Q) vs MA2HD08
-
CMS09(TE12L,Q) vs ED10LA03
-
CMS09(TE12L,Q) vs CMS08(TE12L)
-
CMS09(TE12L,Q) vs SD1003
-
CMS09(TE12L,Q) vs FM5818L-W
-
CMS09(TE12L,Q) vs SS13FL
-
CMS09(TE12L,Q) vs 1N5818W-W
-
CMS09(TE12L,Q) vs GDB5818WS
-
CMS09(TE12L,Q) vs CMS08(TE12L,Q)