CPF-A-0603B20KE
vs
AR03ATRC3Y2002N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR
Tape, Paper
Physical Dimension
1.55mm x .8mm x .45mm
Rated Power Dissipation (P)
0.063 W
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
20000 Ω
20000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
50 V
50 V
Base Number Matches
1
1
ECCN Code
EAR99
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CPF-A-0603B20KE with alternatives
Compare AR03ATRC3Y2002N with alternatives