CPF0402B12K4E1 vs RP73F1E12K4BTDF feature comparison

CPF0402B12K4E1 TE Connectivity

Buy Now Datasheet

RP73F1E12K4BTDF TE Connectivity

Buy Now Datasheet
Source Content uid CPF0402B12K4E1
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description SMT, 0402 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 33 Weeks, 2 Days
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR TR, PAPER, 7 INCH
Physical Dimension 1mm x .5mm x .3mm
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 12400 Ω 12400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Additional Feature HIGH PRECISION
JESD-609 Code e3
Reference Standard MIL-STD-202
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CPF0402B12K4E1 with alternatives

Compare RP73F1E12K4BTDF with alternatives