CPF0402B180KE vs AR02BPC3Y1803N feature comparison

CPF0402B180KE TE Connectivity

Buy Now Datasheet

AR02BPC3Y1803N Token Passive Components

Buy Now Datasheet
Source Content uid CPF0402B180KE
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR Bulk
Physical Dimension 1mm x .5mm x .3mm
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Resistance 180000 Ω 180000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
JESD-609 Code e3
Series AR
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CPF0402B180KE with alternatives

Compare AR02BPC3Y1803N with alternatives