CQ1608X7R104K500NRB vs VCMS0603104K050XB feature comparison

CQ1608X7R104K500NRB Samwha Electronics

Buy Now Datasheet

VCMS0603104K050XB Vatronics Technologies Limited

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMWHA CAPACITOR GROUP VATRONICS TECHNOLOGIES LTD
Package Description , , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ALSO AVAILABLE IN 13 INCH WITH 16K QUANTITY
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e2
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Nickel (Sn/Ni)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Manufacturer Series VCMS0603(K,50V)X7R
Package Shape RECTANGULAR PACKAGE
Series VCMS0603(K,50V)X7R

Compare CQ1608X7R104K500NRB with alternatives

Compare VCMS0603104K050XB with alternatives