CR-2032L/BN
vs
CR2032L/BE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A991.J.1
|
3A991.J.1
|
HTS Code |
8506.80.00.00
|
8506.80.00.00
|
Samacsys Manufacturer |
Panasonic
|
|
Approvals |
UL
|
|
Battery Chemistry |
LITHIUM MANGANESE DIOXIDE
|
LITHIUM MANGANESE DIOXIDE
|
Battery Size |
2032
|
2032
|
Battery Type |
PRIMARY
|
PRIMARY
|
Capacity |
0.225 Ah
|
0.225 Ah
|
Cut-off Voltage |
2 V
|
2 V
|
Diameter |
20 mm
|
20 mm
|
Height |
3.2 mm
|
3.2 mm
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Packing Method |
TRAY
|
|
Terminal Type |
BUTTON(-), FLAT(+)
|
BUTTON
|
Voltage |
3 V
|
3 V
|
Weight |
2.9 g
|
2.9 g
|
Base Number Matches |
1
|
1
|
|
|
|