CR01005-J/-000GLF vs CR01005-32W-000PT-13 feature comparison

CR01005-J/-000GLF Bourns Inc

Buy Now Datasheet

CR01005-32W-000PT-13 VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC VENKEL LTD
Package Description CHIP SMT, 01005
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks, 1 Day
Samacsys Manufacturer Bourns
Additional Feature RATED CURRENT : 0.5A RATED CURRENT: 0.5A
Construction Rectangular Rectangular
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 mm 0.13 mm
Package Length 0.4 mm 0.4 mm
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.03 W 0.031 W
Rated Temperature 70 °C 70 °C
Resistance
Resistor Type JUMPER JUMPER
Size Code 01005 01005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Finish TIN OVER NICKEL PALLADIUM SILVER
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
ECCN Code EAR99

Compare CR01005-J/-000GLF with alternatives

Compare CR01005-32W-000PT-13 with alternatives