CR01005-J/-000GLF
vs
MCR004RZPJ000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
ROHM CO LTD
Package Description
CHIP
SMT, 01005
Reach Compliance Code
compliant
compliant
Factory Lead Time
13 Weeks, 1 Day
Samacsys Manufacturer
Bourns
Additional Feature
RATED CURRENT : 0.5A
RATED CURRENT: 0.5A
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.13 mm
0.13 mm
Package Length
0.4 mm
0.4 mm
Package Style
SMT
SMT
Package Width
0.2 mm
0.2 mm
Packing Method
TR, PAPER, 7 INCH
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.03 W
0.031 W
Rated Temperature
70 °C
70 °C
Resistance
Resistor Type
JUMPER
JUMPER
Size Code
01005
01005
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Terminal Finish
TIN OVER NICKEL
TIN
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare CR01005-J/-000GLF with alternatives
Compare MCR004RZPJ000 with alternatives