CR03-0000-ZY vs CR-E5JLF feature comparison

CR03-0000-ZY ASJ Holdings Limited

Buy Now Datasheet

CR-E5JLF

Part not found

Search for CR-E5JLF
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ASJ PTE LTD
Package Description , 01005
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature RATED CURRENT: 0.5A
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.13 mm
Package Length 0.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.2 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.0313 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance
Resistor Type JUMPER
Size Code 01005
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Base Number Matches 1

Compare CR03-0000-ZY with alternatives