CR1225.TS
vs
M4Z28-BR00SH1
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
THE SWATCH GROUP LTD
|
STMICROELECTRONICS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.J.1
|
EAR99
|
HTS Code |
8506.80.00.00
|
|
Approvals |
UL
|
|
Battery Chemistry |
LITHIUM MANGANESE DIOXIDE
|
LITHIUM
|
Battery Size |
1225
|
|
Battery Type |
PRIMARY
|
PRIMARY
|
Capacity |
0.048 Ah
|
0.048 Ah
|
Diameter |
12.5 mm
|
|
Height |
2.5 mm
|
6.985 mm
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Terminal Type |
BUTTON(+), FLAT(-)
|
CONNECTOR
|
Voltage |
3 V
|
3 V
|
Weight |
0.9 g
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
24 Weeks
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Length |
|
21.844 mm
|
Width |
|
14.986 mm
|
|
|
|