CR2032L/BE
vs
CR-2032L/BN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A991.J.1
|
3A991.J.1
|
HTS Code |
8506.80.00.00
|
8506.80.00.00
|
Battery Chemistry |
LITHIUM MANGANESE DIOXIDE
|
LITHIUM MANGANESE DIOXIDE
|
Battery Size |
2032
|
2032
|
Battery Type |
PRIMARY
|
PRIMARY
|
Capacity |
0.225 Ah
|
0.225 Ah
|
Cut-off Voltage |
2 V
|
2 V
|
Diameter |
20 mm
|
20 mm
|
Height |
3.2 mm
|
3.2 mm
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Terminal Type |
BUTTON
|
BUTTON(-), FLAT(+)
|
Voltage |
3 V
|
3 V
|
Weight |
2.9 g
|
2.9 g
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Panasonic
|
Approvals |
|
UL
|
Packing Method |
|
TRAY
|
|
|
|
Compare CR2032L/BE with alternatives
Compare CR-2032L/BN with alternatives