CR2032MFR.CU
vs
CR2032
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
THE SWATCH GROUP LTD
|
MITSUBISHI ELECTRIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.J.1
|
|
HTS Code |
8506.80.00.00
|
|
Approvals |
UL
|
|
Battery Chemistry |
LITHIUM MANGANESE DIOXIDE
|
LITHIUM MANGANESE DIOXIDE
|
Battery Size |
2032
|
2032
|
Battery Type |
PRIMARY
|
PRIMARY
|
Capacity |
0.225 Ah
|
0.21 Ah
|
Diameter |
20 mm
|
20 mm
|
Height |
3.2 mm
|
3.2 mm
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Terminal Type |
BUTTON(+), FLAT(-)
|
BUTTON(-), FLAT(+)
|
Voltage |
3 V
|
3 V
|
Weight |
3 g
|
3.2 g
|
Base Number Matches |
1
|
1
|
Cut-off Voltage |
|
2 V
|
Packing Method |
|
TRAY
|
|
|
|
Compare CR2032MFR.CU with alternatives
Compare CR2032 with alternatives