CR2424 vs LH2422J feature comparison

CR2424 NXP Semiconductors

Buy Now Datasheet

LH2422J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT
Package Description , , SIP9H,.5TB
Pin Count 9/7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 145000 kHz 110000 kHz
Consumer IC Type VIDEO AMPLIFIER VIDEO AMPLIFIER
Gain 12.4 dB 23.23 dB
JESD-30 Code R-PSFM-T7 R-XSFM-T9
Number of Channels 1 1
Number of Functions 1
Number of Terminals 7 9
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max 108 mA 48 mA
Supply Voltage-Max (Vsup) 60 V
Supply Voltage-Min (Vsup) 60 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Package Equivalence Code SIP9H,.5TB
Technology HYBRID
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare CR2424 with alternatives

Compare LH2422J with alternatives