CR82C37A-5 vs AM9517A-5JC feature comparison

CR82C37A-5 Intersil Corporation

Buy Now Datasheet

AM9517A-5JC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR ADVANCED MICRO DEVICES INC
Package Description , QCCJ, LDCC44,.7SQ
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 8
Bus Compatibility 80C86; 80C88; 8088; 8085; 8086; Z80; NSC800; 80186 8080A; 9080A
Clock Frequency-Max 5 MHz 5 MHz
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N44 S-PQCC-J44
Number of DMA Channels 4 4
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 10 mA 150 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 2 2
Rohs Code No
Part Package Code LCC
Pin Count 44
Factory Lead Time 4 Weeks
JESD-609 Code e0
Length 16.5862 mm
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Seated Height-Max 4.445 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 16.5862 mm

Compare CR82C37A-5 with alternatives

Compare AM9517A-5JC with alternatives