CR95HF-VMD5T
vs
HBLXT9763HC.C4SE001
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
INTEL CORP
|
Part Package Code |
QFN
|
QFP
|
Package Description |
5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32
|
FQFP,
|
Pin Count |
32
|
208
|
Manufacturer Package Code |
VFQFPN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
JESD-30 Code |
S-XQCC-N32
|
S-PQFP-G208
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
28 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
208
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
FQFP
|
Package Equivalence Code |
LCC32,.2SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
4.1 mm
|
Supply Current-Max |
0.0006 mA
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5 mm
|
28 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CR95HF-VMD5T with alternatives
Compare HBLXT9763HC.C4SE001 with alternatives