CRCW04020000Z0ED vs 0402WGF0000TCE feature comparison

CRCW04020000Z0ED Vishay Intertechnologies

Buy Now Datasheet

0402WGF0000TCE SPC Multicomp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Package Description CHIP
Reach Compliance Code compliant unknown
Country Of Origin Israel
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks, 4 Days
Samacsys Modified On 2020-08-27 10:17:22
YTEOL 8.3
Additional Feature LASER TRIMMABLE, RATED CURRENT: 1.5A
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance
Resistor Type JUMPER JUMPER
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Base Number Matches 3 1

Compare CRCW04020000Z0ED with alternatives

Compare 0402WGF0000TCE with alternatives