CRCW04020000Z0ED vs 232270519001 feature comparison

CRCW04020000Z0ED Vishay Intertechnologies

Buy Now Datasheet

232270519001 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Country Of Origin Israel
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 16 Weeks, 4 Days
Samacsys Modified On 2020-08-27 10:17:22
YTEOL 8.3
Additional Feature LASER TRIMMABLE, RATED CURRENT: 1.5A LASER TRIMMABLE, RATED CURRENT: 1A
Construction Rectangular Chip
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance
Resistor Type JUMPER JUMPER
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Finish MATTE TIN OVER NICKEL Gold (Au)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 3 2
Package Shape RECTANGULAR PACKAGE

Compare CRCW04020000Z0ED with alternatives

Compare 232270519001 with alternatives