CRCW04020000Z0ED vs HPCR0402-R-000T feature comparison

CRCW04020000Z0ED Vishay Intertechnologies

Buy Now Datasheet

HPCR0402-R-000T VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Country Of Origin Israel
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 16 Weeks, 4 Days
Samacsys Modified On 2020-08-27 10:17:22 2022-03-17 06:29:54
YTEOL 8.3 8.3
Additional Feature LASER TRIMMABLE, RATED CURRENT: 1.5A RATED CURRENT: 1.5A
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance
Resistor Type JUMPER JUMPER
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 3 1
Package Shape RECTANGULAR PACKAGE

Compare CRCW04020000Z0ED with alternatives

Compare HPCR0402-R-000T with alternatives