If you like Findchips… You will love Findchips PRO. Try it Now.
CRCW0402330RJNED Vishay IntertechnologiesBuy Now Datasheet |
MCR01PZPIJ331 ROHM SemiconductorBuy Now Datasheet |
|
Pbfree Code | Yes | Yes |
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | ROHM CO LTD |
Package Description | SMT, 0402 | SMT, 0402 |
Additional Feature | RATED AC VOLTAGE (V) : 50 | STANDARD: TS 16949 |
Construction | Rectangular | Chip |
JESD-609 Code | e3 | e3 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.35 mm | 0.35 mm |
Package Length | 1 mm | 1 mm |
Package Style | SMT | SMT |
Package Width | 0.5 mm | 0.5 mm |
Packing Method | TR, PAPER, 7 INCH | BULK |
Rated Power Dissipation (P) | 0.063 W | 0.063 W |
Rated Temperature | 70 °C | 70 °C |
Reference Standard | AEC-Q200 | AEC-Q200 |
Resistance | 330 Ω | 330 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0402 | 0402 |
Surface Mount | YES | YES |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 200 ppm/°C | 200 ppm/°C |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | Tin (Sn) |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Tolerance | 5% | 5% |
Working Voltage | 50 V | 50 V |
Base Number Matches | 1 | 1 |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Package Shape | RECTANGULAR PACKAGE | |