If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW060347R0FKBA vs CR0603TT100X47R+/-1% feature comparison

CRCW060347R0FKBA Vishay Intertechnologies

Buy Now Datasheet

CR0603TT100X47R+/-1%

Part not found

Search for CR0603TT100X47R+/-1%
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e0
Manufacturer Series CRCW0603
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.85 mm
Packing Method BULK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 47 Ω
Resistor Type FIXED RESISTOR
Series D/CRCW
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V
Base Number Matches 1

Compare CRCW060347R0FKBA with alternatives