CRCW06036K80JNEAIF vs CRCW0603682J200RG1 feature comparison

CRCW06036K80JNEAIF Vishay Intertechnologies

Buy Now Datasheet

CRCW0603682J200RG1 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 46 Weeks
Additional Feature RATED AC VOLTAGE (V): 75
Construction Rectangular Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.85 mm 0.85 mm
Packing Method TR, PAPER, 7 INCH TR, Blister, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 6800 Ω 6800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Series D/CRCW

Compare CRCW06036K80JNEAIF with alternatives

Compare CRCW0603682J200RG1 with alternatives