CRCW06036K80JNTABC vs D1106038A6801JPN feature comparison

CRCW06036K80JNTABC Vishay Intertechnologies

Buy Now Datasheet

D1106038A6801JPN Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e4
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.85 mm 0.85 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 6800 Ω 6800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CRCW-BCE3
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN OVER NICKEL Silver/Palladium (Ag/Pd)
Tolerance 5% 5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature RATED AC VOLTAGE (V): 75
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CRCW06036K80JNTABC with alternatives

Compare D1106038A6801JPN with alternatives