If you like Findchips… You will love Findchips PRO. Try it Now.
CRCW08054641F100RT1 Vishay IntertechnologiesBuy Now Datasheet |
CRCW08054K64FKTI Vishay IntertechnologiesBuy Now Datasheet |
|
Pbfree Code | No | No |
Rohs Code | No | No |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | VISHAY INTERTECHNOLOGY INC |
Package Description | CHIP | CHIP |
Reach Compliance Code | not_compliant | not_compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8533.21.00.30 | 8533.21.00.30 |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | RECTANGULAR PACKAGE | Chip |
JESD-609 Code | e0 | e0 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.45 mm | 0.45 mm |
Package Length | 2 mm | 2 mm |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Package Style | SMT | SMT |
Package Width | 1.25 mm | 1.25 mm |
Packing Method | TR, PAPER, 7 INCH | TR, BLISTER, 7 INCH |
Rated Power Dissipation (P) | 0.125 W | 0.125 W |
Rated Temperature | 70 °C | 70 °C |
Resistance | 4640 Ω | 4640 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0805 | 0805 |
Surface Mount | YES | YES |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Tolerance | 1% | 1% |
Working Voltage | 150 V | 150 V |
Base Number Matches | 3 | 1 |
Manufacturer Series | CRCW0805 | |
Series | D/CRCW | |