CRCW120647R0JNEAIF
vs
CRCW120647R0JNEBIF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.30
|
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
RATED AC VOLTAGE (V): 200
|
|
Construction |
Rectangular
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.55 mm
|
|
Package Length |
3.2 mm
|
|
Package Style |
SMT
|
|
Package Width |
1.6 mm
|
|
Packing Method |
TR, PAPER, 7 INCH
|
|
Rated Power Dissipation (P) |
0.25 W
|
|
Rated Temperature |
70 °C
|
|
Reference Standard |
AEC-Q200
|
|
Resistance |
47 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Size Code |
1206
|
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
200 ppm/°C
|
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
5%
|
|
Working Voltage |
200 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare CRCW120647R0JNEAIF with alternatives