CS3843AGD14
vs
SG2842DM-TR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
MICROSEMI CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP-14
|
SOP, SOP8,.25
|
Pin Count |
14
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
8.2 V
|
11 V
|
Input Voltage-Nom |
15 V
|
15 V
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
8.65 mm
|
4.915 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
500 kHz
|
500 kHz
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.875 mm
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare CS3843AGD14 with alternatives
Compare SG2842DM-TR with alternatives