CS39-4B
vs
2N1873A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
SEMITRONICS CORP
|
Part Package Code |
TO-39
|
|
Package Description |
HERMETIC SEALED PACKAGE-3
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
0.8 V
|
Holding Current-Max |
5 mA
|
5 mA
|
JEDEC-95 Code |
TO-39
|
|
JESD-30 Code |
O-MBCY-W3
|
|
JESD-609 Code |
e0
|
|
Non-Repetitive Pk On-state Cur |
6 A
|
20 A
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-state Current-Max |
4000 A
|
1250 A
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
4 A
|
|
Repetitive Peak Off-state Voltage |
200 V
|
150 V
|
Repetitive Peak Reverse Voltage |
200 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
3
|
Leakage Current-Max |
|
0.1 mA
|
On-State Voltage-Max |
|
2.5 V
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare CS39-4B with alternatives