CS4225-BL
vs
CS42406-DQ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CIRRUS LOGIC INC
|
CIRRUS LOGIC INC
|
Package Description |
PLASTIC, LCC-44
|
LFQFP, QFP48,.35SQ,20
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
4 Weeks
|
|
Consumer IC Type |
CONSUMER CIRCUIT
|
CONSUMER CIRCUIT
|
JESD-30 Code |
S-PQCC-J44
|
S-PQFP-G48
|
JESD-609 Code |
e0
|
e0
|
Length |
16.5862 mm
|
7 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
LFQFP
|
Package Equivalence Code |
LDCC44,.7SQ
|
QFP48,.35SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
5.4 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.6 V
|
3.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
16.5862 mm
|
7 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
QFP
|
Pin Count |
|
48
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
IT ALSO REQUIRES 3.13V TO 5.25V SUPPLY
|
|
|
|
Compare CS4225-BL with alternatives
Compare CS42406-DQ with alternatives