CS45-16IO1R
vs
70TPS16PBF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
IXYS CORP
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
ISOPLUS
|
TO-274AA
|
Package Description |
ROHS COMPLIANT, ISOPLUS247, 3 PIN
|
IN-LINE, R-PSIP-T3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
ISOPLUS
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
1000 V/us
|
500 V/us
|
DC Gate Trigger Current-Max |
100 mA
|
100 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
4 V
|
Holding Current-Max |
100 mA
|
200 mA
|
JESD-30 Code |
R-PSIP-T3
|
R-PSIP-T3
|
JESD-609 Code |
e1
|
e3
|
Leakage Current-Max |
5 mA
|
15 mA
|
Non-Repetitive Pk On-state Cur |
560 A
|
1400 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
48000 A
|
70000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
75 A
|
75 A
|
Reference Standard |
UL RECOGNIZED
|
|
Repetitive Peak Off-state Voltage |
1600 V
|
1600 V
|
Repetitive Peak Reverse Voltage |
1600 V
|
1600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
MATTE TIN OVER NICKEL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
JEDEC-95 Code |
|
TO-274AA
|
|
|
|