CS8900A-CQ3
vs
CS8900A-CQ3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CRYSTAL SEMICONDUCTOR CORP
|
CIRRUS LOGIC INC
|
Package Description |
TQFP-100
|
MS-026, LQFP-100
|
Reach Compliance Code |
unknown
|
unknown
|
Address Bus Width |
20
|
20
|
Boundary Scan |
YES
|
YES
|
Bus Compatibility |
ISA
|
ISA
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
Communication Protocol |
ASYNC, BIT; ETHERNET
|
ASYNC, BIT; ETHERNET
|
Data Encoding/Decoding Method |
NRZ; BIPH-LEVEL (MANCHESTER)
|
NRZ; BIPH-LEVEL (MANCHESTER)
|
Data Transfer Rate-Max |
1.25 MBps
|
1.25 MBps
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
Low Power Mode |
YES
|
YES
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
QFP
|
Pin Count |
|
100
|
HTS Code |
|
8542.31.00.01
|
JESD-609 Code |
|
e0
|
Length |
|
14 mm
|
Package Code |
|
LFQFP
|
Package Equivalence Code |
|
QFP100,.63SQ,20
|
Seated Height-Max |
|
1.6 mm
|
Supply Current-Max |
|
55 mA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
14 mm
|
|
|
|