CSD87335Q3DT
vs
ISL68200IRZ-T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
RENESAS ELECTRONICS CORP
|
Package Description |
HLSSOP,
|
HVQCCN,
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8542.39.00.01
|
Date Of Intro |
2016-02-25
|
|
Samacsys Manufacturer |
Texas Instruments
|
Renesas Electronics
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
27 V
|
24 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
S-PDSO-G8
|
S-PQCC-N24
|
JESD-609 Code |
e3
|
e3
|
Length |
3.2 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
24
|
Operating Temperature-Max |
150 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Current-Max |
25 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLSSOP
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.5 mm
|
1 mm
|
Supply Current-Max (Isup) |
20 mA
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
1500 kHz
|
1500 kHz
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.2 mm
|
4 mm
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
QFN
|
Pin Count |
|
24
|
Manufacturer Package Code |
|
L24.4X4C
|
Factory Lead Time |
|
26 Weeks, 1 Day
|
Additional Feature |
|
VOUT=(0.5-5.5 VOLT);PFM TECHNIQUE ALSO USED
|
Control Mode |
|
CURRENT-MODE
|
Input Voltage-Min |
|
4.75 V
|
Output Voltage-Max |
|
5.5 V
|
Output Voltage-Min |
|
0.5 V
|
Package Equivalence Code |
|
LCC24,.16SQ,20
|
|
|
|
Compare CSD87335Q3DT with alternatives
Compare ISL68200IRZ-T with alternatives