CSTCE8M00G15C-R0
vs
CSTCE8M00G15C-R1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
ROHS COMPLIANT, CERAMIC PACKAGE-3
|
ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
BUILT IN CAPACITOR; TAPE AND REEL
|
BUILT IN CAPACITOR; TAPE AND REEL
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.13%
|
0.13%
|
Frequency Tolerance |
1000 ppm
|
1000 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
8 MHz
|
8 MHz
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch)
|
L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch)
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CSTCE8M00G15C-R0 with alternatives
Compare CSTCE8M00G15C-R1 with alternatives