CT0402HPF-10NJ
vs
AWHP0011070610NJ00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CENTRAL TECHNOLOGIES
|
CHILISIN ELECTRONICS CORP
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
Case/Size Code |
0402
|
0402
|
Construction |
Rectangular
|
Rectangular
|
DC Resistance |
0.1 Ω
|
0.12 Ω
|
Inductance-Nom (L) |
0.01 µH
|
0.01 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
0.61 mm
|
0.6 mm
|
Package Length |
1.27 mm
|
1.1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.76 mm
|
0.7 mm
|
Packing Method |
TR
|
TR, Paper, 7 Inch
|
Rated Current-Max |
1.3 A
|
1.3 A
|
Self Resonance Frequency |
4700 MHz
|
4700 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Test Frequency |
250 MHz
|
250 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Core Material |
|
CERAMIC
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare CT0402HPF-10NJ with alternatives
Compare AWHP0011070610NJ00 with alternatives