CTA12-800SWPT
vs
BTA312Y-800C,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CYNERGY3 COMPONENTS LTD
|
WEEN SEMICONDUCTORS CO LTD
|
Part Package Code |
TO-220AB
|
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
40 V/us
|
|
DC Gate Trigger Current-Max |
10 mA
|
|
DC Gate Trigger Voltage-Max |
1.3 V
|
|
Holding Current-Max |
15 mA
|
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Leakage Current-Max |
0.005 mA
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
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
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
12 A
|
12 A
|
Reference Standard |
UL RECOGNIZED
|
IEC-60134
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
SNUBBERLESS TRIAC
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
36 Weeks
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare CTA12-800SWPT with alternatives
Compare BTA312Y-800C,127 with alternatives
-
BTA312Y-800C,127 vs CTA12-800SW
-
BTA312Y-800C,127 vs BTA312Y-800C
-
BTA312Y-800C,127 vs BTA312-800C,127
-
BTA312Y-800C,127 vs CTA12-800TWPT
-
BTA312Y-800C,127 vs TXDV812
-
BTA312Y-800C,127 vs BTA312X-800B
-
BTA312Y-800C,127 vs BTA312-800B
-
BTA312Y-800C,127 vs BTA312-800ET,127
-
BTA312Y-800C,127 vs BTA312-800ET