CTDO3316P-223
vs
CTDO3316PF-223
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CENTRAL TECHNOLOGIES
|
CENTRAL TECHNOLOGIES
|
Package Description |
5137
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Base Number Matches |
2
|
2
|
Case/Size Code |
|
5137
|
Construction |
|
Rectangular
|
DC Resistance |
|
0.09 Ω
|
Inductance-Nom (L) |
|
22 µH
|
Inductor Application |
|
POWER INDUCTOR
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
|
e3
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
5.21 mm
|
Package Length |
|
12.95 mm
|
Package Style |
|
SMT
|
Package Width |
|
9.4 mm
|
Packing Method |
|
TR
|
Rated Current-Max |
|
2.7 A
|
Self Resonance Frequency |
|
19 MHz
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
YES
|
Terminal Finish |
|
MATTE TIN
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Test Frequency |
|
0.1 MHz
|
Tolerance |
|
20%
|
|
|
|
Compare CTDO3316P-223 with alternatives
Compare CTDO3316PF-223 with alternatives