CTX100-1
vs
CTX100-10-52-R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
COILTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
IRON
|
|
DC Resistance |
0.784 Ω
|
|
Inductance-Nom (L) |
99.23 µH
|
|
Inductor Application |
COMMON MODE CHOKE
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Rated Current-Max |
0.44 A
|
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
|
Shielded |
NO
|
|
Special Feature |
PARALLEL CONNECTED
|
|
Surface Mount |
YES
|
|
Terminal Placement |
ON CIRCLE
|
|
Terminal Shape |
FLAT
|
|
Tolerance |
20%
|
|
Base Number Matches |
3
|
4
|
Samacsys Manufacturer |
|
COILTRONICS
|
|
|
|
Compare CTX100-1 with alternatives