CTX100-1-R
vs
HM53-10650V
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
BI TECHNOLOGIES CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Core Material |
IRON
|
|
DC Resistance |
0.784 Ω
|
0.1086 Ω
|
Inductance-Nom (L) |
99.23 µH
|
104 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
2
|
1
|
Number of Terminals |
4
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Current-Max |
0.44 A
|
2.4 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER
|
|
Surface Mount |
YES
|
NO
|
Terminal Placement |
ON CIRCLE
|
RADIAL
|
Terminal Shape |
ONE SURFACE
|
WIRE
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
3
|
Manufacturer Series |
|
HM53
|
|
|
|
Compare CTX100-1-R with alternatives
Compare HM53-10650V with alternatives