CTX100-10-52
vs
CTX100-10-52LP-R
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
COILTRONICS INC
|
COILTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Circular
|
|
Core Material |
IRON
|
|
DC Resistance |
0.0109 Ω
|
|
Inductance-Nom (L) |
99.38 µH
|
|
Inductor Application |
POWER INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
2.15 mm
|
|
Lead Length |
10 mm
|
|
Lead Spacing |
21.3 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Diameter |
57 mm
|
|
Package Length |
27.5 mm
|
|
Package Style |
Toroidal
|
|
Packing Method |
Bulk
|
|
Rated Current-Max |
17.6 A
|
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
|
Shielded |
NO
|
|
Surface Mount |
NO
|
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
PRINTED WIRING PIN
|
|
Test Frequency |
0.1 MHz
|
|
Tolerance |
20%
|
|
Base Number Matches |
3
|
3
|
|
|
|