CTX100-1A-R
vs
CTX100-1A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
IRON
|
IRON
|
DC Resistance |
0.686 Ω
|
0.686 Ω
|
Inductance-Nom (L) |
99.45 µH
|
100 µH
|
Inductor Application |
POWER INDUCTOR
|
COMMON MODE CHOKE
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
2
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER
|
PARALLEL CONNECTED
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
ON CIRCLE
|
ON CIRCLE
|
Terminal Shape |
ONE SURFACE
|
FLAT
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
25%
|
25%
|
Base Number Matches |
1
|
2
|
|
|
|
Compare CTX100-1A-R with alternatives
Compare CTX100-1A with alternatives