CTX210655-R
vs
CTX210655
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.31.40.35
|
8504.31.40.35
|
Center Tap Feature 1 |
NO
|
NO
|
Center Tap Feature 2 |
NO
|
NO
|
Height |
8 mm
|
8 mm
|
Length |
14.4 mm
|
20.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Secondary Winding |
1
|
1
|
Operating Frequency-Max |
80 kHz
|
80 kHz
|
Operating Frequency-Min |
40 kHz
|
40 kHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current 1 |
0.005 A
|
0.005 A
|
Output Voltage 1 |
1340 V
|
1340 V
|
Packing Method |
BULK
|
BULK
|
Surface Mount |
YES
|
YES
|
Transformer Type |
POWER TRANSFORMER
|
POWER TRANSFORMER
|
VA Rating |
2.5 VA
|
2.5 VA
|
Width |
14.35 mm
|
14.35 mm
|
Base Number Matches |
1
|
2
|
|
|
|