CWR11MC685KDC
vs
267M3502685KL377
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MATSUO ELECTRIC CO LTD
|
Package Description |
|
, 2917
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.50
|
Capacitance |
|
6.8 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Custom Capabilities |
|
5% Capacitance Tolerance On Request
|
Dielectric Material |
|
TANTALUM (DRY/SOLID)
|
Height |
|
2.8 mm
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.0024 mA
|
Length |
|
7.3 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Packing Method |
|
TAPE
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
35 V
|
Size Code |
|
2917
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.06
|
Terminal Finish |
|
TIN
|
Terminal Shape |
|
WRAPAROUND
|
Width |
|
4.4 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 267M3502685KL377 with alternatives