CX3225GB24000D0HEQZ1
vs
ABM9-24.000MHZ-8-R060-N-2-Y
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
KYOCERA CORP
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, CERAMIC PACKAGE-4
|
ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
TAPE AND REEL
|
BULK
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Load Capacitance |
8 pF
|
8 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-30 °C
|
Physical Dimension |
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
|
L4.0XB2.5XH0.8 (mm)/L0.157XB0.098XH0.031 (inch)
|
Series Resistance |
60 Ω
|
60 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
2
|
Aging |
|
5 PPM/YEAR
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare CX3225GB24000D0HEQZ1 with alternatives
Compare ABM9-24.000MHZ-8-R060-N-2-Y with alternatives